
Highlights & Details
USB-mounted socket 3.0
Our service for you
Technical specifications
- Type
USB-10
- Product type
USB connector
- Connector type
Socket, built-in
- Connector standard
USB 3.2 1st Gen (USB 3.0)
- Type A
USB 3.2 1st Gen port B (USB 3.0)
- Type B
USB 3.2 1st Gen port A (USB 3.0)
- Bore Ø
22 mm
- Manufacturer part #
1243948
- Factory colour
Silver
- Content
1 pc(s)
- Length
38.2 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1243948 TRU COMPONENTS USB-10 USB-mounted socket 3.0 Socket, built-in Content: 1 pc(s)
Datasheet 1243948 TRU COMPONENTS USB-10 USB-mounted socket 3.0 Socket, built-in Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1243948 TRU COMPONENTS USB-10 USB-mounted socket 3.0 Socket, built-in Content: 1 pc(s)
Conformity certificate
Conformity certificate 1243948 TRU COMPONENTS USB-10 USB-mounted socket 3.0 Socket, built-in Content: 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 26.48€ 19.48*
What kind of USB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































