
Number
Minimum order quantity: 2
Total (€ 1.99 / piece)
€ 3.98
incl. VAT
14-day return policy included
Highlights & Details
Mounted socket USB-B SMD 90 G
Our service for you
Technical specifications
- Type
UBU1BSMD
- Connector type
Socket, horizontal mount
- Pins
4
- Type
1 Port
- Connector standard
USB 2.0
- Connection
SMT
- Case material
Brass nickel plated
- Manufacturer part #
UBU1BSMD
- Factory colour
White
- Content
1 pc(s)
- Contact material
Phosphorus bronze gold plated
- Material (details)
Nylon
- Nominal voltage (details)
250 V
- Nominal current (details)
1.5 A
- RoHS-compliant
Yes
- Temperature range
-25 - +85 °C
Documents & Downloads
Datasheet
Datasheet 1311461 Mounted socket USB-B SMD 90 G Socket, horizontal mount UBU1BSMD 1 Port UBU1BSMD econ connect Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1311461 Mounted socket USB-B SMD 90 G Socket, horizontal mount UBU1BSMD 1 Port UBU1BSMD econ connect Content: 1 pc(s)




































