
Highlights & Details
USB-mounted socket 2.0
Our service for you
Technical specifications
- Type
USB-05-BK
- Product type
USB connector
- Connector type
Socket, built-in
Plug
- Type
USB socket type A, illuminated on USB-plug type A with 60 cm cable
- Number of pins
4
- USB type
A
- Connector standard
USB 2.0
- Type A
USB 2.0 port A
- Type B
USB 2.0 connector A
- Bore Ø
22 mm
- Manufacturer part #
1229321
- Factory colour
Black
- Content
1 pc(s)
- Material (details)
Plastic
- Compatible with (details)
Installation thickness 1 - 10 mm
- Length
28.3 mm
- RoHS-compliant
Yes
- Temperature range
-25 - +55 °C
Documents & Downloads
Datasheet
Datasheet 1229321 TRU COMPONENTS USB-05-BK USB-mounted socket 2.0 Socket, built-in, Plug USB socket type A, illuminated on USB-plug type A
User & Safety Instructions
User & Safety Instructions 1229321 TRU COMPONENTS USB-05-BK USB-mounted socket 2.0 Socket, built-in, Plug USB socket type A, illuminated on USB-plug type A
Conformity certificate
Conformity certificate 1229321 TRU COMPONENTS USB-05-BK USB-mounted socket 2.0 Socket, built-in, Plug USB socket type A, illuminated on USB-plug type A
Frequently Bought Together
(*All information is plus legal VAT)€ 33.48€ 20.48*
What kind of USB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































