
Highlights & Details
USB socket
- USB-C 3.1 Female - USB-C 3.1 Male with cable, Silver
Technical specifications
- USB-C 3.1 Female to USB-C 3.1 Male with cable
- Packaging type
Piece
- Type
USB-34
- Product type
Socket
- Connector type
Socket, built-in
- Type
Panel thickness: 1-10 mm
- USB type
C®
- Connector standard
USB-C® 3.1 socket
- Connection
USB Typ C®
- Type A
USB-C® socket
- Type B
USB-C® plug
- Bore Ø
22 mm
- Manufacturer part #
TC-9534344
- Factory colour
Silver
- Content
1 pc(s)
- Cable length
1.00 m
- Material
Aluminium
- Max. temperature
55 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2383586 TRU COMPONENTS TC-9534344 USB socket Socket, built-in USB-C® socket Panel thickness: 1-10 mm Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2383586 TRU COMPONENTS TC-9534344 USB socket Socket, built-in USB-C® socket Panel thickness: 1-10 mm Content: 1 pc(s)
Conformity certificate
Conformity certificate 2383586 TRU COMPONENTS TC-9534344 USB socket Socket, built-in USB-C® socket Panel thickness: 1-10 mm Content: 1 pc(s)
Download
Download 2383586 TRU COMPONENTS TC-9534344 USB socket Socket, built-in USB-C® socket Panel thickness: 1-10 mm Content: 1 pc(s)
Description
Scope of delivery
- USB-C™ socket








































