
Highlights & Details
USB Type C® panel mount socket, 4-hole flange
- Easy to use, fast and convenient
- Efficient and reliable transmission
Technical specifications
- Insulation resistance: >500 MΩ
- Endurance test: >500 times
- Cable outside diameter: Ø3.0-Ø7.0 mm
- Packaging type
Piece
- Type
TC-12770468
- Product type
Connector
- Connector type
Sleeve socket
- USB type
C®
- Connector standard
USB-C® socket
- Type A
USB-C®
- Type B
USB-C®
- Case material
Plastic
- Manufacturer part #
TC-12770468
- Content
1 pc(s)
- Cable Ø (max.)
7.0 mm
- Cable Ø up to
3.0 mm
- Cable Ø range
3.0 - 7.0 mm
- Contact material
Copper alloy
- Material
PBT
- Nominal voltage (details)
20 V DC
- Nominal current (details)
3 A
- RoHS-compliant
Yes
IP67
- Features
+ cover
- Max. temperature
85 °C
- Min. temperature
-25 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3192617 USB Type C® panel mount socket, 4-hole flange TC-12770468 TRU COMPONENTS Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3192617 USB Type C® panel mount socket, 4-hole flange TC-12770468 TRU COMPONENTS Content: 1 pc(s)
Description
Features
- -
Scope of delivery
- Main unit
- 4x Screws
- 4x Nuts
Frequently Bought Together
(*All information is plus legal VAT)€ 43.48*
What kind of USB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























