
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
TRU LED Inline Fuse Holder - for mini fuses, rubber TPV
- Suitable for mini fuses
- With LED indicator to identify blown fuse
- Protection class IP67 (waterproof)
- Flammability V-0 according to UL94
- Cable length: 12AWG UL1015
Technical specifications
- Product type
Car blade-type fuse holder
- Suitable for
Blade-type fuse (mini)
- Nominal current
30 A
- max. cross section
3.31 mm²
- Nominal current - rounded value
30 A
- Nominal voltage
6 V
12 V
24 V
32 V
- Mounting type
In-line
- Dim
(W x H) 39 mm x 41.2 mm
- No. of outputs
1 x
- No. of inputs
1 x
- Features
Incl. LED indicator
Clip-on cap
- Width
39 mm
- Height
41.2 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3476911 TRU COMPONENTS Car blade-type fuse holder Blade-type fuse (mini) 30 A 3.31 mm² 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3476911 TRU COMPONENTS Car blade-type fuse holder Blade-type fuse (mini) 30 A 3.31 mm² 1 pc(s)
Description
Features
- Inline fuse holder for mini fuses.
- Suitable for automotive electrical systems, motorcycles, recreational boats, and other low-voltage applications.
- Excellent elasticity, ideal when flexibility and compliance are required.
Scope of delivery
- Fuse holder x 1




























