
Highlights & Details
TRU LED In Line Fuse Holder - For ATP Fuse, Rubber TPV
- TRU LED Inline Sicherungshalter - Für ATP Sicherungen, Gummi TPV
- cable length: 150mm x2 red
Technical specifications
- Rated current: 30 A Max
- Nominal current: 30 A Max
- nominal voltage: 32 VDC
- max. cross section: 12AWG(3.31 mm2)
- Mounting type: Panel mount, Inline or wire mount
- Number of inputs: 1
- Number of outputs: 1
- Product type
Car blade-type fuse holder
- Suitable for
Blade-type fuse (standard)
- Nominal current
30 A
- max. cross section
3.31 mm²
- Nominal current - rounded value
30 A
- Nominal voltage
32 V DC
- Mounting type
In-line
Panel-fit
Wire
- Dim
(L x W x H) 40.5 x 20 x 12.4 mm
- No. of outputs
1 x
- No. of inputs
1 x
- Features
Clip-on cap
Incl. LED indicator
Sprayproof
- Width
20 mm
- Height
12.4 mm
- Length
40.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3208869 TRU COMPONENTS Car blade-type fuse holder Blade-type fuse (standard) 30 A 3.31 mm² 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3208869 TRU COMPONENTS Car blade-type fuse holder Blade-type fuse (standard) 30 A 3.31 mm² 1 pc(s)
Description
Suitable for car electric, motor cycles, recreational boats and other low-voltage applications.
Excellent elasticity, ideal solution when flexibility and resilience are required
This text is machine translated.
Features
- In-line fuse holder for ATP type fuse
- Suitable for automotive electrical systems, motorcycles, marine and other low-voltage applications.
- Excellent elasticity, ideal for applications requiring flexibility and resilience
Scope of delivery
- Fuse holder x 1





































