
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
TRU LED Inline Fuse Holder - for ATM fuses, rubber TPV
- Suitable for ATM fuses
- With LED indicator to identify blown fuse
- Protection class IP67 (waterproof)
- Flammability V-0 according to UL94
- Cable size: UL 1015 6# AWG, 150mm each end
Technical specifications
- Product type
Car fuse holder
- Suitable for
Blade-type fuse (maxi)
- max. cross section
13.3 mm²
- Nominal voltage
6 V
12 V
24 V
32 V
- Mounting type
In-line
- Dim
(L x W x H) 51.97 x 88 x 15.5 mm
- No. of outputs
1 x
- No. of inputs
1 x
- Features
Incl. LED indicator
Sprayproof
- Width
88 mm
- Height
15.5 mm
- Length
51.97 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3476913 TRU COMPONENTS Car fuse holder Blade-type fuse (maxi) 13.3 mm² 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3476913 TRU COMPONENTS Car fuse holder Blade-type fuse (maxi) 13.3 mm² 1 pc(s)
Description
Features
- Inline fuse holder for mini fuses.
- Suitable for cars and heavy-duty vehicles
Scope of delivery
- Fuse holder x 1




























