
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Technical specifications
- AWG 16 - UL 1015
- Cable length approx. 115 mm
- Product type
Blade-type fuse adapter
- Suitable for
Blade-type fuse (mini)
- Nominal current
15 A
- max. cross section
1.5 mm²
- Nominal current - rounded value
15 A
- Nominal voltage
6 V
12 V
24 V
36 V
- Mounting type
Adapter
- Dim
(L x W x H) 10.5 x 14 x 25 mm
- Connection via
Mini blade-type fuse
- No. of outputs
1 x
- No. of inputs
1 x
- Features
Incl. terminal
- Pins
2
- Width
14 mm
- Height
25 mm
- Length
10.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2522781 TRU COMPONENTS Blade-type fuse adapter Blade-type fuse (mini) Pins 2 15 A 1.5 mm² 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2522781 TRU COMPONENTS Blade-type fuse adapter Blade-type fuse (mini) Pins 2 15 A 1.5 mm² 1 pc(s)
Description
Scope of delivery
- Fuse adapter x 1




































