
Highlights & Details
60W DUAL USB-A and USB-C® PD CAR CHARGER
- Dual ports: USB-Ax1, USB-C® x1
- Fast charge
- Output current 60 W Max.
Technical specifications
- LED color: Blue
- Nominal Voltage: 12V/24V DC
- Operating Voltage: 8V/ 32V DC(max)
- Peak Voltage: 36V DC(max)(3-4seconds)
- Input: 12 V/DC or 24 V/DC, 5 A max.
- USB-A output: fast charge (5V-12V/DC, Max: 30W)
- USB-C® output: fast charge (5V-20V/DC, Max: 60W)
- USB-A + USB-C total output: 90 W max.
- Panel Opening: 29.2 x26. 2 mm
- Terminals: Copper/nickel plating 1/4"(6.3mm)
- Built-in Fuse: F10A 5x20 mm 250 V (Not exchangeable)
- Product type
Power socket
- Connection A
USB A
USB-C®
- Connection
Cable
- Operating voltage
12/24 V
- Dim
(L x W x H) 36.8 x 36.8 x 63 mm
- Features
Incl. fuse
LED
- Input
6.3mm blade terminal
- Factory colour
Black (matt)
- Width
36.8 mm
- Height
63 mm
- Length
36.8 mm
- Temperature range
20-80 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2867334 VOLTCRAFT 60W DUAL USB-A and USB-C® PD CAR CHARGER 12/24 V
Conformity certificate
Conformity certificate 2867334 VOLTCRAFT 60W DUAL USB-A and USB-C® PD CAR CHARGER 12/24 V
Warranty Terms
Warranty Terms 2867334 VOLTCRAFT 60W DUAL USB-A and USB-C® PD CAR CHARGER 12/24 V
Description
Features
- Over voltage protection
- Over current protection
- Over temperature protection
- Short circuit protection
- Reverse polarity protection
Scope of delivery
- Main unit
- Connection cable (approx 60 mm)
- User manual
What kind of Car 12V Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































