
Highlights & Details
USB double socket 12-24V 4.8 A with protection cover
- Dual ports: 2x USB-A
- Total output 24 W max.
- With protective cover
- With backlight in blue
Technical specifications
- Mounting hole Ø 29.2 mm
- Product type
Power socket
- Connection B
USB A
- Connection
Cable
- Operating voltage
12/24 V
- Dim
(L x W x H) 36.5 x 36.5 x 54.2 mm
- Output
USB-A
- Features
Backlit
- Input
Ring terminals
- Factory colour
Black
- Inside diameter
29.2 mm
- Width
36.5 mm
- Height
54.2 mm
- Length
36.5 mm
- Temperature range
20~80 °C
- Mounting type
Recess-mount
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898204 VOLTCRAFT USB double socket 12-24V 4.8 A with protection cover 12/24 V
Warranty Terms
Warranty Terms 2898204 VOLTCRAFT USB double socket 12-24V 4.8 A with protection cover 12/24 V
Description
This text is machine translated.
Features
- Overcurrent protection
- Over-temperature protection
- Overvoltage protection
- Short circuit protection
- Reverse polarity protection
Scope of delivery
- Main unit
- Connection cable (approx. 60 cm)
- Manual
What kind of Car 12V Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































