
Highlights & Details
Cigarette lighter socket with protective cap
- Water-tight sealing cap
Technical specifications
- IPx4
- Design type
Socket
- Product type
Lighter socket
- Connection
6.3 mm blade terminal
- Operating voltage
12 - 24V / DC
- Max. load capacity
20 A
- Dim
(L x W) 60 mm x 43 mm
- No. of 12V connectors
1 x
- Output
Connector
- Input
Cigarette lighter outlet
- Width
43 mm
- Length
60 mm
- Type
Mounting
- Recess diameter (details)
29 mm
Documents & Downloads
Datasheet
Datasheet 857316 Cigarette lighter socket with protective cap Max. load capacity=20 A Socket 12 - 24V / DC
User & Safety Instructions
User & Safety Instructions 857316 Cigarette lighter socket with protective cap Max. load capacity=20 A Socket 12 - 24V / DC
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 26.97*
What kind of Car 12V Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























