
Highlights & Details
USB-C® double socket 9-30V, 60W
- Dual ports: 2x USB-C®
- Total output power 60 W max.
- Backlight in blue
Technical specifications
- Mounting hole Ø 29.2 mm
- Product type
Power/charging cable
- Connection A
Open ends
- Connection
Cable
- Operating voltage
12 - 24V / DC
- Max. load capacity
3 A
- Dim
(L x W x H) 28.7 x 28.7 x 62.7 mm
- Output
USB-C®
- Features
Incl. fuse
- Input
Cable (open ends)
- Factory colour
Black
- Width
28.7 mm
- Height
62.7 mm
- Length
28.7 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2900836 VOLTCRAFT USB-C® double socket 9-30V, 60W Max. load capacity=3 A 12 - 24V / DC
Conformity certificate
Conformity certificate 2900836 VOLTCRAFT USB-C® double socket 9-30V, 60W Max. load capacity=3 A 12 - 24V / DC
Conformity certificate 2900836 VOLTCRAFT USB-C® double socket 9-30V, 60W Max. load capacity=3 A 12 - 24V / DC
Warranty Terms
Warranty Terms 2900836 VOLTCRAFT USB-C® double socket 9-30V, 60W Max. load capacity=3 A 12 - 24V / DC
Description
Charging mobile devices via USB-C®
Smartphones, tablets and so on are now an integral part of our everyday life. The versatile use of these aids also requires maximum flexibility in charging the devices. The VOLTCRAFT dual USB-C® socket offers two USB-C® connectors with up to 60 watts of performance, while WAS even allows laptop charging.
Technically on the safe side
The VOLTCRAFT USB-C® double socket is equipped against all eventualities: Equipped with capacitor protection and protected against over and undervoltage, short circuit, polarity reversal, over-current as well as overheating. The device is delivered with an approx. 60 cm long connection cable and a user manual.
This text is machine translated.
Features
- Terminals: Copper/nickel plated 6.3 mm (1/4")
- Capacitor protection
- Over-voltage protection
- Low-voltage protection
- Over current protection
- Over temperature protection
- Short circuit protection
- Reverse polarity protection
Scope of delivery
- Main unit
- Connection cable (approx. 60 cm)
- User manual
What kind of Car 12V Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































