
Highlights & Details
Motorcycle Duo USB A+C socket QC3.0 12-24 volt
- Input voltage 12V - 24V
- 2 charging connections USB-C and USB-A.
- Quick Charge 3.0 for quick charging
- Protective cover
Technical specifications
- 2 charging ports USB-C and USB-A
- Quick Charge 3.0 for quick charging
- Water resistant according to IPX6 in the closed state
- Protective cover with discharge protection function
- Design type
Double USB socket for installation on a motorbike
- Product type
Power/charging cable
- Connection
Ring terminals
- Operating voltage
12 V
- Max. load capacity
2 A
- Dim
(L x W x H) 170 x 4 x 7.5 cm
- Features
Built-in
- Factory colour
Black
- Width
4 cm
- Height
7.5 cm
- Length
170 cm
- Depth
7.0 cm
- Keyboard layout
None (PC-controlled)
- Weight
450 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986714 Albrecht Motorcycle Duo USB A+C socket QC3.0 12-24 volt Max. load capacity=2 A Double USB socket for installation on a m
Information
Information 2986714 Albrecht Motorcycle Duo USB A+C socket QC3.0 12-24 volt Max. load capacity=2 A Double USB socket for installation on a m
Description
This text is machine translated.
Features
- Quick Charge 3.0 charging function
- 2 USB-C and USB-A connections
- Universal holder for inch and metric handlebar (21-25cm)
- Can be fitted with a cover
- Protective cover with discharge protection function
- Water-protected according to IPX6 (when closed)
- Input voltage 12V - 24V
- OUTPUT VOLTAGE/CURRENT: 5V/3A, 9V/2A, 12V/1.5A
- Mounting depth (inside) 45 mm
- Diameter (inside) 28 mm
- 170 cm connection cable
Hints
What kind of Car 12V Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























