
Technical specifications
- Housing material: PVC
- Contact material: nickel-plated brass
- Fuses: glass tubes dim. (diameter x L) 6 x 30 mm
- Design type
Straight plug
- Product type
Automotive connector
- Connection A
12 V in-car outlet plug
- Connection
Solder contacts
- Features
Fused plug
- Input
Cigarette lighter plug
- Length
79 mm
- Depth
30 mm
- Temperature range
0 - +45 °C
- Compatible with (details)
Cigarette lighter
18 - 14
- Connection
Solder
Documents & Downloads
Datasheet
Datasheet 1564005 TRU COMPONENTS 12 V car-plug connector Compatible with (details) Cigarette lighter Straight plug
User & Safety Instructions
User & Safety Instructions 1564005 TRU COMPONENTS 12 V car-plug connector Compatible with (details) Cigarette lighter Straight plug
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 8.78*
What kind of Car 12V Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















