
Number
Total (€ 38.99 / piece)
€ 38.99
incl. VAT
14-day return policy included
Highlights & Details
Power USB-C install socket PD/QC 60 Watt without LED
- 60 Watt!
- Protection from: Reverse polarity, overload, excess temperature, over voltage, short circuit.
- E1 approval
- Supports fast charging function Power delivery and quick charge, PPS, etc., with step-up converter
Technical specifications
- Input 8-30 volt DC
- Output 1x port C: 5-20 Volt DC, max. 3 A / 60 Watt
- E1 approval
- Own consumption 5 mA
- Overload, overheating, over-voltage, polarity reversal, short-circuit
- Mounting hole Ø 28 mm, panel thickness 2-16 mm
- Fixing using hex nut
- Cable connection pre-assembled approx. 15 cm, 2 x 0.5 mm2
- Product type
Power socket
- Connection A
USB-C®
- Connection B
Open-end cabling
- Connection
2-core
- Operating voltage
12 V
24 V
- Factory colour
Black
- Width
36 mm
Documents & Downloads
Datasheet
Datasheet 3398291 ProCar Power USB-C install socket PD/QC 60 Watt without LED 12 V, 24 V
User & Safety Instructions
User & Safety Instructions 3398291 ProCar Power USB-C install socket PD/QC 60 Watt without LED 12 V, 24 V
Description
Power USB-C build-in socket PD/QC 60 Watt 12-24 V DC. Perfect for fast and mobile charging of latest-generation tablets, laptops and Smart phones. With integrated voltage converter and step-up converter: Compatible devices with an output voltage of 5-20 volt and an output of up to 60 watt can be charged at an input voltage of 12 volt.
Supports the fast charging procedures Power delivery, quick charge, PPS, etc.
This text is machine translated.
Supports the fast charging procedures Power delivery, quick charge, PPS, etc.
This text is machine translated.
What kind of Car 12V Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































