
Highlights & Details
Fuse box
- Splash protection
Technical specifications
- Connection bore: 5 mm
- Connection: For 6.3 mm flat fuse
- Product type
Car blade-type fuse holder
- Suitable for
Blade-type fuse (standard)
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Nominal voltage
6 V
12 V
24 V
36 V
- Mounting type
Structure
- Dim
(L x W x H) 120 x 28 x 37 mm
- Connection
Side
- Connection via
6.3 mm flat plug
- No. of outputs
8 x
- No. of inputs
8 x
- Features
Clip-on cap
- Pins
8
- Width
28 mm
- Height
37 mm
- Length
120 mm
- Cable cross section
- mm²
- Nominal voltage (details)
6, 24 V
- Nominal current (details)
30 A
- Type
Standard flat fuse
Documents & Downloads
Datasheet
Datasheet 852175 ESKA SD-8S Car blade-type fuse holder Blade-type fuse (standard) Pins 8 30 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 852175 ESKA SD-8S Car blade-type fuse holder Blade-type fuse (standard) Pins 8 30 A 1 pc(s)
Information
Information 852175 ESKA SD-8S Car blade-type fuse holder Blade-type fuse (standard) Pins 8 30 A 1 pc(s)





























