
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Fuse-Holder, 6x
- Splashproof
- Unbreakable Acrylic glass lid
Technical specifications
- Connecting hole: 5 mm
- Connection: For 6.3 mm flat plug
- Product type
Car blade-type fuse holder
- Suitable for
Blade-type fuse (standard)
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Nominal voltage
6 V
12 V
24 V
36 V
- Mounting type
Structure
- Dim
(L x W x H) 86 x 27 x 58 mm
- Connection
below
- Connection via
6.3 mm flat plug
- No. of outputs
6 x
- No. of inputs
6 x
- Features
Clip-on cap
- Pins
6
- Width
27 mm
- Height
58 mm
- Length
86 mm
- Cable cross section
- mm²
- Nominal voltage (details)
6 up to 36 V
- Nominal current (details)
30 A
- Type
Standard flat fuse
Documents & Downloads
Datasheet
Datasheet 852176 ESKA SD-6 Car blade-type fuse holder Blade-type fuse (standard) Pins 6 30 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 852176 ESKA SD-6 Car blade-type fuse holder Blade-type fuse (standard) Pins 6 30 A 1 pc(s)
Description
With unbreakable acrylic glass lid. Intake of 6 fuses up to max. 30 A.





























