
Highlights & Details
Medium wall heat shrink sleeve with inner adhesive 3:1
- 1.22 m
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 65 mm
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
65 mm
- Nominal diameter (post-shrinkage)
19 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
UV-resistant
- Content
1.22 m
- Material
Polyolefin
- Shrink temperature (min.)
+80 °C
- Shrink temperature (max.)
+120 °C
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Manufacturer part #
TC-9996004
- Type
TC-9996004
Documents & Downloads
Datasheet
Datasheet 2499001 TRU COMPONENTS Heatshrink + adhesive Black 65 mm 19 mm Shrinkage:3:1 1.22 m
Datasheet 2499001 TRU COMPONENTS Heatshrink + adhesive Black 65 mm 19 mm Shrinkage:3:1 1.22 m
Datasheet 2499001 TRU COMPONENTS Heatshrink + adhesive Black 65 mm 19 mm Shrinkage:3:1 1.22 m
User & Safety Instructions
User & Safety Instructions 2499001 TRU COMPONENTS Heatshrink + adhesive Black 65 mm 19 mm Shrinkage:3:1 1.22 m
Description
Features
- Semi-rigid, abrasion resistant
- Waterproof, moisture proof and UV reisstant
- Excellent electrical insulation properties
- Compliance with RoHS and REACH environmental regulations
Scope of delivery
- Available in sections 1.22 m in length.
Frequently Bought Together
(*All information is plus legal VAT)€ 40.98€ 37.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























