• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Low power connector Socket, vertical vertical 5.5 mm 2.5 mm 1 pc(s)

Image similar
Product type
Low power connector
Connector type
Socket, vertical vertical
Nominal current - rounded value
200 mA
Inside diameter
5.5 mm
Pin Ø
2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

135 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 3.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 5.5 mm
  • 2.5 mm

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

0.2 A

Connector type

Socket, vertical vertical

Nominal current - rounded value

200 mA

Inside diameter

5.5 mm

Pin Ø

2.5 mm

Nominal voltage

50 V DC

Content

1 pc(s)

Manufacturer part #

1582328

Type

1582328

RoHS-compliant

Yes

Switch contact

Opening contact

Documents & Downloads

Datasheet

Datasheet 1582328 TRU COMPONENTS Low power connector Socket, vertical vertical 5.5 mm 2.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1582328 TRU COMPONENTS Low power connector Socket, vertical vertical 5.5 mm 2.5 mm 1 pc(s)

Description

This text is machine translated.

With switch contact, centre mounting

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.36*

What kind of ELV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)