• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS N35-3502 1564100 Magnetic pad N35-3502 Silver (Ø) 15 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.96 / piece)
€ 0.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Magnetic pad, self-adhesive

  • Silver
  • (Ø) 15 mm

Technical specifications

Product type

Magnetic pad

Adhesive tape features

Self-adhesive

Thickness

2 mm

Factory colour

Silver

Series

N35-3502

Type

N35-3502

Content

1 pc(s)

Dim

(Ø) 15 mm

(Ø)

15 mm

Material thickness

2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564100 TRU COMPONENTS N35-3502 1564100 Magnetic pad N35-3502 Silver (Ø) 15 mm 1 pc(s)

Description

With high-quality adhesive tape. Simply pull away the foil and stick. Pictures, photos and posters can be fixed with that without problems.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.45*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)