
Image similar
Pin housing PCB
Pin strip, straight
2
wire-to-board
Micro-MaTch
2.54 mm
6
12
5 mm
Rectangular
1 A
1 A
1 pc(s)
(L x W x H) 16 x 5 x 3.60 mm
PBT fibreglass-reinforced, UL 94 V-0
1589896
Red
Phosphorus bronze
3.60 mm
16 mm
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
D28e-12 BT6-G
Datasheet 1589896 TRU COMPONENTS Pin housing PCB Micro-MaTch Total number of pins 12 Contact spacing: 2.54 mm 1589896 1 pc(s)
User & Safety Instructions 1589896 TRU COMPONENTS Pin housing PCB Micro-MaTch Total number of pins 12 Contact spacing: 2.54 mm 1589896 1 pc(s)