• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS PVC100TR Insulation tubing Transparent 10 mm PVC Content: Sold per metre

Product type
Insulation tubing
Inside diameter
10 mm
Material
PVC
Wall thickness
0.70 mm
Factory colour
Transparent
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

390 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.73 / piece)
€ 0.73
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Conrad Components 549758 PVC Insulation Hose Transparent

  • Inside diameter: 10 mm
  • Transparent

Our service for you

Technical specifications

Product type

Insulation tubing

Inside diameter

10 mm

Wall thickness

0.70 mm

Material

PVC

Factory colour

Transparent

Fire protection properties

UL224VW-1

Halogen-free

No

Manufacturer part #

1570895

Content

Sold per metre

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-45 °C

Type

PVC100TR

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1570895 TRU COMPONENTS PVC100TR Insulation tubing Transparent 10 mm PVC Content: Sold per metre

User & Safety Instructions

User & Safety Instructions 1570895 TRU COMPONENTS PVC100TR Insulation tubing Transparent 10 mm PVC Content: Sold per metre

Description

Flexible hose for Insulation and protection of cables and wiring. Acid and oil resistant.

More interesting products

(*All information is plus legal VAT)