• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Rubber bumper TC-NTA25-30-75A Hardness (details) 75 Shore A

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

174 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber Buffer Type A 25x30mm M6 Hardness 75

  • Type A (external/external thread): M6x18/M4x18
  • Height: 30 mm
  • Diameter: 25 mm
  • Hardness 75

Technical specifications

Hardness

75 Shore A

Product type

Rubber bumper

Dim

(Ø x H) 25 mm x 30 mm

Thread size

M6

Hardness

75 Shore A

Width

25 mm

Type

TC-NTA25-30-75A

(Ø)

25 mm

Height

30 mm

Dimensions

AG/AG M6 x 18/M6 x 18

External thread

M6

Type

A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3758689 TRU COMPONENTS Rubber bumper TC-NTA25-30-75A Hardness (details) 75 Shore A

User & Safety Instructions

User & Safety Instructions 3758689 TRU COMPONENTS Rubber bumper TC-NTA25-30-75A Hardness (details) 75 Shore A

More interesting products

(*All information is plus legal VAT)