• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Rubber bumper TC-NTC15-25-43A Hardness (details) 43 Shore A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

179 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS TC-NTC15-25-43A Rubber Buffer Type C 15x25mm M4 Hardness 43

  • Type C (internal/internal thread): M4x4/M4x4
  • Height: 25 mm
  • Diameter: 15 mm
  • Hardness 43

Technical specifications

Hardness

43 Shore A

Product type

Rubber bumper

Dim

(Ø x H) 15 mm x 25 mm

Thread size

M4

Hardness

43 Shore A

Type

TC-NTC15-25-43A

(Ø)

15 mm

Height

25 mm

Dimensions

IG/iG M4 x 4/M4 x 4

Internal thread

M4

Type

C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3758693 TRU COMPONENTS Rubber bumper TC-NTC15-25-43A Hardness (details) 43 Shore A

User & Safety Instructions

User & Safety Instructions 3758693 TRU COMPONENTS Rubber bumper TC-NTC15-25-43A Hardness (details) 43 Shore A

More interesting products

(*All information is plus legal VAT)