• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Rubber bumper TC-NTC40-40-43A Hardness (details) 43 Shore A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

165 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS TC-NTC40-40-43A Rubber Buffer Type C 40x40mm M8 Hardness 43

  • Type C (internal/internal thread): M8x8/M8x8
  • Height: 40 mm
  • Diameter: 40 mm
  • Hardness 43

Technical specifications

Hardness

43 Shore A

Product type

Rubber bumper

Dim

(Ø x H) 40 mm x 40 mm

Thread size

M8

Hardness

43 Shore A

Type

TC-NTC40-40-43A

(Ø)

40 mm

Height

40 mm

Dimensions

IG/iG M8 x 8/M8 x 8

Internal thread

M8

Type

C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3758696 TRU COMPONENTS Rubber bumper TC-NTC40-40-43A Hardness (details) 43 Shore A

User & Safety Instructions

User & Safety Instructions 3758696 TRU COMPONENTS Rubber bumper TC-NTC40-40-43A Hardness (details) 43 Shore A

More interesting products

(*All information is plus legal VAT)