
Number
Minimum order quantity: 15
Total (€ 0.14 / piece)
€ 2.10
incl. VAT
14-day return policy included
Highlights & Details
Schottky barrier rectifier Diotec SK54 DO 214AA 40 V 5 A
Our service for you
Technical specifications
- Type
TC-SK54
- Product type
Schottky barrier rectifier
- Enclosure
DO 214AA
- Manufacturer
TRU COMPONENTS
- Manuf. code
TRU
- Forward current I(F)
5 A
- Reverse voltage U(R)
40 V
- Forward voltage U(F)
0.55 V
- Forward voltage reference
5 A
- Reverse leakage current I(r)
20 mA
- Reverse leakage current I(r) reference
40 V
- Operating temperature (min.)
-50 °C
- Operating temperature (max.)
+150 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1581993 TRU COMPONENTS Schottky barrier rectifier TC-SK54 DO 214AA 40 V 5 A
User & Safety Instructions
User & Safety Instructions 1581993 TRU COMPONENTS Schottky barrier rectifier TC-SK54 DO 214AA 40 V 5 A
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 16.54€ 14.24*
What kind of Standard, HF & Power Diodes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























