• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 2 TC-2506450 1 pc(s)

Image similar
Connector type
Power strip, straight
Product type
SIL socket (precision)
No. of rows
1
Total number of pins
2
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.64 / piece)
€ 0.80
-20 %
€ 0.64
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 2

Technical specifications

Connector type

Power strip, straight

Product type

SIL socket (precision)

No. of rows

1

Pins per row

2

Total number of pins

2

CS

2.54 mm

Connection

Print

Soldering

Pin shape

Circular

Nominal voltage

60 V AC

60 V DC

Nominal current

3 A

Nominal current - rounded value

3 A

Case material

Thermoplastic UL94V-O

Pin length (PCB)

2.75 mm

Separable

Yes

Manufacturer part #

TC-2506450

Content

1 pc(s)

Height

3 mm

Type

TC-2506450

Documents & Downloads

Datasheet

Datasheet 2139331 TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 2 TC-2506450 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2139331 TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 2 TC-2506450 1 pc(s)