
Number
Minimum order quantity: 2
Total (€ 1.49 / piece)
€ 2.98
incl. VAT
14-day return policy included
Highlights & Details
- Content 1 pc(s)
- No. of rows 1
- Pins per row 16
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
1
- Pins per row
16
- Total number of pins
16
- CS
1.27 mm
- Connection
Print
Soldering
- Pin shape
Square
- Pin length (PCB)
2.40 mm
- Manufacturer part #
TC-2506275
- Content
1 pc(s)
- Height
4.30 mm
- Type
TC-2506275
Documents & Downloads
Datasheet
Datasheet 2139218 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 16 TC-2506275 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2139218 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 16 TC-2506275 1 pc(s)





























