
Number
Minimum order quantity: 2
Total (€ 0.83 / piece)
€ 1.66
incl. VAT
14-day return policy included
Highlights & Details
- Content 1 pc(s)
- No. of rows 2
- Pins per row 8
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
2
- Pins per row
8
- Total number of pins
16
- CS
1.27 mm
- Connection
Print
Soldering
- Pin shape
Square
- Pin length (PCB)
2.40 mm
- Manufacturer part #
TC-2506282
- Content
1 pc(s)
- Height
4.30 mm
- Type
TC-2506282
Documents & Downloads
Datasheet
Datasheet 2139222 TRU COMPONENTS SIL socket (standard) No. of rows: 2 Pins per row: 8 TC-2506282 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2139222 TRU COMPONENTS SIL socket (standard) No. of rows: 2 Pins per row: 8 TC-2506282 1 pc(s)




























