
Highlights & Details
Post plug connector 2
- Content 1 pc(s)
- No. of rows 2
- Pins per row 8
Technical specifications
- Connector type
Power strip
- Product type
Connector
- No. of rows
2
- Pins per row
8
- Total number of pins
16
- CS
2.54 mm
- Pin shape
Rectangular
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Case material
Plastic
- Dim
(L x W x H) 25.02 x 17.78 x 3.8 mm
- Manufacturer part #
TC-9878220
- Content
1 pc(s)
- Width
17.78 mm
- Height
3.8 mm
- Length
25.02 mm
- Max. temperature
80 °C
- Min. temperature
-40 °C
- Type
TC-9878220
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2469555 TRU COMPONENTS TC-9878220 Connector No. of rows: 2 Pins per row: 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2469555 TRU COMPONENTS TC-9878220 Connector No. of rows: 2 Pins per row: 8 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 22.25*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































