
Highlights & Details
Connector pin strip, straight
- Content 1 pc(s)
- No. of rows 2
- Pins per row 5
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
2
- Pins per row
5
- Total number of pins
10
- CS
2.54 mm
- Factory colour
Black
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact material
Brass
- Dim
(L x W x H) 8.9 x 20.3 x 11.95 mm
- Manufacturer part #
TC-9556684
- Content
1 pc(s)
- Width
20.3 mm
- Height
11.95 mm
- Length
8.9 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
TC-9556684
Documents & Downloads
Datasheet
Datasheet 2389171 TRU COMPONENTS TC-9556684 Pin strip (standard) No. of rows: 2 Pins per row: 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2389171 TRU COMPONENTS TC-9556684 Pin strip (standard) No. of rows: 2 Pins per row: 5 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 7.55*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























