
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, straight
Pin strip (precision)
1
40
40
2.54 mm
Black
Circular
1000 V AC
3 A
3 A
Gold plated
Copper alloy
PPS
3.60 mm
3.20 mm
Yes
(L x W x H) 101.6 x 11.0 x 2.54 mm
Perpendicular (to the PCB)
10120540
No
1 pc(s)
11.0 mm
2.54 mm
101.6 mm
Yes
+125 °C
-55 °C
10120540
3 A
-
Datasheet 741333 BKL Electronic Pin strip (precision) No. of rows: 1 Pins per row: 40 10120540 1 pc(s)