
Number
Minimum order quantity: 7
Total (€ 0.60 / piece)
€ 0.88
-32 %
€ 4.20
incl. VAT
14-day return policy included
Highlights & Details
- Content 1 pc(s)
- No. of rows 2
- Pins per row 2
Technical specifications
- Product type
SIL socket (standard)
- No. of rows
2
- Pins per row
2
- Total number of pins
4
- CS
2.54 mm
- Connection
Print
Soldering
- Pin shape
Square
- Nominal voltage
600 V AC
600 V DC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Pin length (PCB)
2.80 mm
- Separable
No
- Manufacturer part #
TC-2506429
- Socket depth
6 mm
- Content
1 pc(s)
- Height
8.50 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
TC-2506429
Documents & Downloads
Datasheet
Datasheet 2139412 TRU COMPONENTS SIL socket (standard) No. of rows: 2 Pins per row: 2 TC-2506429 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2139412 TRU COMPONENTS SIL socket (standard) No. of rows: 2 Pins per row: 2 TC-2506429 1 pc(s)


































