• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Socket + braid Total number of pins 5 Contact spacing: 2.50 mm 1582618 1 pc(s)

Image similar
Product type
Socket + braid
Connector type
Power strip, straight
No. of rows
1
CS
2.50 mm
Total number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

62 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket strip, straight

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Our service for you

Technical specifications

Product type

Socket + braid

Connector type

Power strip, straight

No. of rows

1

Connector system

wire-to-board

CS

2.50 mm

Pins per row

5

Total number of pins

5

Width

13 mm

Content

1 pc(s)

Connection

Open end cable

Case material

Nylon 6.6 UL 94V-0

Manufacturer part #

1582618

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

1582618

Compatible with (details)

24

24

Documents & Downloads

Datasheet

Datasheet 1582618 TRU COMPONENTS Socket + braid Total number of pins 5 Contact spacing: 2.50 mm 1582618 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1582618 TRU COMPONENTS Socket + braid Total number of pins 5 Contact spacing: 2.50 mm 1582618 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.99*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)