• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Socket housing PCB Micro-MaTch Total number of pins 4 Contact spacing: 2.54 mm 1589859 1 pc(s)

Image similar
Product type
Socket housing PCB
Connector type
Power strip, straight
No. of rows
2
Series
Micro-MaTch
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

250 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.81 / piece)
€ 0.96
-16 %
€ 0.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket enclosure - PCB RM 2.54 mm

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Socket housing PCB

Connector type

Power strip, straight

No. of rows

2

Connector system

wire-to-board

Series

Micro-MaTch

CS

2.54 mm

Pins per row

2

Total number of pins

4

Width

5 mm

Pin shape

Rectangular

Nominal current

1 A

Nominal current - rounded value

1 A

Content

1 pc(s)

Dim

(L x W x H) 5.59 x 5 x 3.50 mm

Connection

Print

Case material

PBT fibreglass-reinforced, UL 94 V-0

Manufacturer part #

1589859

Factory colour

Red

Contact material

Phosphorus bronze

Height

3.50 mm

Length

5.59 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

D28b-04 BTBB6-G

Documents & Downloads

Datasheet

Datasheet 1589859 TRU COMPONENTS Socket housing PCB Micro-MaTch Total number of pins 4 Contact spacing: 2.54 mm 1589859 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1589859 TRU COMPONENTS Socket housing PCB Micro-MaTch Total number of pins 4 Contact spacing: 2.54 mm 1589859 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)