• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T1807CA006E Heatshrink + adhesive Black 6.40 mm 2.10 mm Shrinkage:3:1 20 pc(s)

1/2
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
6.40 mm
Nominal diameter (post-shrinkage)
2.10 mm
Content
20 pc(s)
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.53)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink hose refill set

  • 20 pc(s)
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 6.40 mm

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

6.40 mm

Nominal diameter (post-shrinkage)

2.10 mm

Factory colour

Black

Shrinkage

3:1

Content

20 pc(s)

Material

PE

Shrink temperature (min.)

+70 °C

Shrink temperature (max.)

+120 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

T1807CA006E

Halogen-free

Yes

Length

65 mm

Type

T1807CA006E

Documents & Downloads

Datasheet

Datasheet 2108773 TRU COMPONENTS T1807CA006E Heatshrink + adhesive Black 6.40 mm 2.10 mm Shrinkage:3:1 20 pc(s)

Description

Scope of delivery

  • Length of each heat-shrink tubing section 65 mm.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)