
TRU COMPONENTS T1807CA006F Heatshrink + adhesive Black 7.90 mm 2.60 mm Shrinkage:3:1 10 pc(s)
Highlights & Details
Shrink hose refill set
- 10 pc(s)
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 7.90 mm
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
7.90 mm
- Nominal diameter (post-shrinkage)
2.60 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
incl. adhesive
- Content
10 pc(s)
- Material
PE
- Shrink temperature (min.)
+70 °C
- Shrink temperature (max.)
+120 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
T1807CA006F
- Halogen-free
Yes
- Length
65 mm
- Type
T1807CA006F
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2108757 TRU COMPONENTS T1807CA006F Heatshrink + adhesive Black 7.90 mm 2.60 mm Shrinkage:3:1 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2108757 TRU COMPONENTS T1807CA006F Heatshrink + adhesive Black 7.90 mm 2.60 mm Shrinkage:3:1 10 pc(s)
Description
Scope of delivery
- Length of each heat-shrink tubing section 65 mm.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 30.48€ 27.48*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































