
Number
Total (1 m = € 2.13)
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
- 15 pc(s)
- Shrinkage: 3:1
- Brown
- Nominal inside diameter (pre-shrinkage): 3 mm
Technical specifications
- Product type
Heatshrink set
- Nominal inside diameter (pre-shrinkage)
3 mm
- Nominal diameter (post-shrinkage)
1 mm
- Factory colour
Brown
- Shrinkage
3:1
- Heatshrink features
incl. adhesive
Thin-walled
- Content
15 pc(s)
- Material
PE
- Shrink temperature (min.)
+70 °C
- Shrink temperature (max.)
+125 °C
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Manufacturer part #
T1902CA027
- Halogen-free
Yes
- Type
T1902CA027
Documents & Downloads
Datasheet
Datasheet 1970067 TRU COMPONENTS T1902CA027 Heatshrink set Brown 3 mm 1 mm Shrinkage:3:1 15 pc(s)
User & Safety Instructions
User & Safety Instructions 1970067 TRU COMPONENTS T1902CA027 Heatshrink set Brown 3 mm 1 mm Shrinkage:3:1 15 pc(s)
Description
Scope of delivery
- 15 heat-shrink tubing sections with a length of 150 mm.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 31.78€ 28.78*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































