• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T1904C067 Parallel connector 1.50 mm² 2.50 mm² Insulated Blue 50 pc(s)

1/2
Product type
Parallel connector
Insulation type
Insulated
Contact material
Copper
Length
24.50 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Parallel connector

Factory colour

Blue

Insulation type

Insulated

Contact material

Copper

Length

24.50 mm

Content

50 pc(s)

Manufacturer part #

T1904C067

Type

T1904C067

AWG max.

14

AWG (min.)

16

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Inside diameter

4.50 mm

Insulation material

PVC

Cross-section range

1.50 - 2.50 mm²

Temperature range

+75 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2109187 TRU COMPONENTS T1904C067 Parallel connector 1.50 mm² 2.50 mm² Insulated Blue 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2109187 TRU COMPONENTS T1904C067 Parallel connector 1.50 mm² 2.50 mm² Insulated Blue 50 pc(s)

More interesting products

(*All information is plus legal VAT)