• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T1904C121 Bullet connector 4 mm² 6 mm² Partially insulated Yellow 15 pc(s)

1/2
Product type
Bullet connector
Min. cross section
4 mm²
max. cross section
6 mm²
Insulation type
Partially insulated
Contact material
Copper
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

110 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 15 pc(s))
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bullet connector

Min. cross section

4 mm²

max. cross section

6 mm²

AWG max.

10

AWG (min.)

12

Insulation type

Partially insulated

Factory colour

Yellow

Contact material

Copper

Insulation material

PVC

Content

15 pc(s)

Manufacturer part #

T1904C121

Type

T1904C121

Cross-section range

4 - 6 mm²

Connection

Crimp

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2109176 TRU COMPONENTS T1904C121 Bullet connector 4 mm² 6 mm² Partially insulated Yellow 15 pc(s)

User & Safety Instructions

User & Safety Instructions 2109176 TRU COMPONENTS T1904C121 Bullet connector 4 mm² 6 mm² Partially insulated Yellow 15 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)