• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T1904C123 Parallel connector 4 mm² 6 mm² Insulated Yellow 25 pc(s)

1/2
Product type
Parallel connector
Insulation type
Insulated
Contact material
Copper
Length
26 mm
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Minimum order quantity: 2
Total (€ 2.79 / piece)
€ 5.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Parallel connector

Factory colour

Yellow

Insulation type

Insulated

Contact material

Copper

Length

26 mm

Content

25 pc(s)

Manufacturer part #

T1904C123

Type

T1904C123

AWG max.

10

AWG (min.)

12

max. cross section

6 mm²

Min. cross section

4 mm²

Inside diameter

6.5 mm

Insulation material

PVC

Cross-section range

4 - 6 mm²

Temperature range

+75 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2109189 TRU COMPONENTS T1904C123 Parallel connector 4 mm² 6 mm² Insulated Yellow 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2109189 TRU COMPONENTS T1904C123 Parallel connector 4 mm² 6 mm² Insulated Yellow 25 pc(s)

More interesting products

(*All information is plus legal VAT)