
Highlights & Details
Heat-shrink tubing set with inner adhesive, 4:1
- 3 pc(s)
- Shrinkage: 4:1
- Black
- Nominal inside diameter (pre-shrinkage): 8 mm
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
8 mm
- Nominal diameter (post-shrinkage)
2 mm
- Factory colour
Black
- Shrinkage
4:1
- Heatshrink features
incl. adhesive
- Content
3 pc(s)
- Material
Polyolefin
- Shrink temperature (min.)
+80 °C
- Shrink temperature (max.)
+120 °C
- Min. temperature
-40 °C
- Max. temperature
+110 °C
- Manufacturer part #
T1904CA043
- Halogen-free
Yes
- Type
T1904CA043
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2111258 TRU COMPONENTS T1904CA043 Heatshrink + adhesive Black 8 mm 2 mm Shrinkage:4:1 3 pc(s)
User & Safety Instructions
User & Safety Instructions 2111258 TRU COMPONENTS T1904CA043 Heatshrink + adhesive Black 8 mm 2 mm Shrinkage:4:1 3 pc(s)
Description
Scope of delivery
- Length of each heat-shrink tubing section 200 mm
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 34.48€ 31.48*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































