
Number (Package size 750 Parts)
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
Drum hose assortment 2:1, 750 pieces
- 750 Parts
- Shrinkage: 2:1
- Black
Technical specifications
- Product type
Heatshrink set
- Factory colour
Black
- Shrinkage
2:1
- Content
750 Parts
- Material
PE
- Shrink temperature (min.)
+70 °C
- Shrink temperature (max.)
+120 °C
- Manufacturer part #
T1905CA055
- Halogen-free
Yes
- Type
T1905CA055
Documents & Downloads
Datasheet
Datasheet 2133870 TRU COMPONENTS T1905CA055 Heatshrink set Black Shrinkage:2:1 750 Parts
User & Safety Instructions
User & Safety Instructions 2133870 TRU COMPONENTS T1905CA055 Heatshrink set Black Shrinkage:2:1 750 Parts
Description
Scope of delivery
- 250x Ø 1.5 mm, length 45 mm
- 220x Ø 2.5 mm, length 45 mm
- 60x Ø 3.5 mm, length 65 mm
- 30x Ø 5 mm, length 65 mm
- 25x Ø 6 mm, length 45 mm
- 55X Ø 8 mm, length 45 mm
- 55X Ø 9 mm, length 65 mm
- 55X Ø 12 mm, length 65 mm
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 47.98€ 44.98*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































