• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T2010C302 U terminal 0.5 mm² 1.5 mm² Hole Ø=6.4 mm Partially insulated Red 25 pc(s)

1/2
Product type
U terminal
Thread size
M6
Hole Ø
6.4 mm
Insulation type
Partially insulated
Contact material
Copper
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spade terminals, insulated - red, 0.5mm² - 1.5 mm², hole Ø 6.4mm, 25 pcs.

  • This text is machine translated.

Technical specifications

Product type

U terminal

Factory colour

Red

Thread size

M6

Hole Ø

6.4 mm

Insulation type

Partially insulated

Contact material

Copper

Content

25 pc(s)

Manufacturer part #

T2010C302

Type

T2010C302

AWG max.

16

AWG (min.)

22

max. cross section

1.5 mm²

Min. cross section

0.5 mm²

Insulation material

PVC

Cross-section range

0.5 - 1.5 mm²

RoHS-compliant
Temperature range

max. 75 °C

Documents & Downloads

Datasheet

Datasheet 2380621 TRU COMPONENTS T2010C302 U terminal 0.5 mm² 1.5 mm² Hole Ø=6.4 mm Partially insulated Red 25 pc(s)