• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T2010C310 U terminal 4.0 mm² 6.0 mm² Hole Ø=6.4 mm Partially insulated Yellow 15 pc(s)

1/2
Product type
U terminal
Thread size
M6
Hole Ø
6.4 mm
Insulation type
Partially insulated
Contact material
Copper
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spade terminals, insulated - yellow, 4.0 mm² - 6.0 mm², hole Ø 6.4mm, 15/pk

  • Yellow
  • Cross section (max.): 6.0 mm²

Technical specifications

Product type

U terminal

Factory colour

Yellow

Thread size

M6

Hole Ø

6.4 mm

Insulation type

Partially insulated

Contact material

Copper

Content

15 pc(s)

Manufacturer part #

T2010C310

Type

T2010C310

AWG max.

10

AWG (min.)

12

max. cross section

6.0 mm²

Min. cross section

4.0 mm²

Insulation material

PVC

Cross-section range

4.0 - 6.0 mm²

Support sleeve

Yes

Temperature range

max. 75 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2380631 TRU COMPONENTS T2010C310 U terminal 4.0 mm² 6.0 mm² Hole Ø=6.4 mm Partially insulated Yellow 15 pc(s)

User & Safety Instructions

User & Safety Instructions 2380631 TRU COMPONENTS T2010C310 U terminal 4.0 mm² 6.0 mm² Hole Ø=6.4 mm Partially insulated Yellow 15 pc(s)