• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T2010C305 U terminal 1.5 mm² 2.5 mm² Hole Ø=4.3 mm Partially insulated Blue 25 pc(s)

1/2
Product type
U terminal
Thread size
M4
Hole Ø
4.3 mm
Insulation type
Partially insulated
Contact material
Copper
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spade terminals, insulated - blue, 1.5mm² - 2.5 mm², hole Ø 4.3mm, 25 pcs.

  • Blue
  • Cross section (max.): 2.5 mm²

Technical specifications

Product type

U terminal

Factory colour

Blue

Thread size

M4

Hole Ø

4.3 mm

Insulation type

Partially insulated

Contact material

Copper

Content

25 pc(s)

Manufacturer part #

T2010C305

Type

T2010C305

AWG max.

14

AWG (min.)

16

max. cross section

2.5 mm²

Min. cross section

1.5 mm²

Insulation material

PVC

Cross-section range

1.5 - 2.5 mm²

Temperature range

max. 75 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2380625 TRU COMPONENTS T2010C305 U terminal 1.5 mm² 2.5 mm² Hole Ø=4.3 mm Partially insulated Blue 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2380625 TRU COMPONENTS T2010C305 U terminal 1.5 mm² 2.5 mm² Hole Ø=4.3 mm Partially insulated Blue 25 pc(s)