
Highlights & Details
Touchless switch 30 mm
- Contactless switch
- Reaction distance: 2 - 15 cm
- 1.2 m wire
Technical specifications
- Product type
Non-contact proximity switch
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Red
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Stainless steel
- Connection
Wire
- Switching voltage
12 V
24 V
- Switching current (max.)
300 mA
- Dielectric strength
1500 VAC
- Min. temperature
-15 °C
- Max. temperature
55 °C
- Recess diameter
30 mm
- Electrical lifespan
1000000
- Front panel cut-out
30 mm
- Content
1 pc(s)
- Board thickness (max.)
7 mm
- Type
ONPOW91-30E10BYSSNR12-24VDC
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2522774 TRU COMPONENTS TC-10091096 ONPOW91-30E10BYSSNR12-24VDC Non-contact proximity switch 12 V, 24 V 300 mA 1 x Off/(On) momen
User & Safety Instructions
User & Safety Instructions 2522774 TRU COMPONENTS TC-10091096 ONPOW91-30E10BYSSNR12-24VDC Non-contact proximity switch 12 V, 24 V 300 mA 1 x Off/(On) momen




























