• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10343980 S3PFU-P3W Pushbutton Button White (transparent) 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tru Components Push button S3PFU-P3W

  • The graphic shows the text 'powered by Autonics' on a white background, with 'Autonics' in white text on an orange rectangle.

Technical specifications

  • Mechanical life cycle: 1 million operations (20 operations/min)
Packaging type

Piece

Product type

Pushbutton

Switch/button features

+ button

Operation type

Button

Factory colour

White (transparent)

Case colour

White (transparent)

Connection

External contact

Front panel cut-out

30.5 mm

Functions

momentary

Recess diameter

30 mm

Min. temperature

-15 °C

Max. temperature

55 °C

Length

48.1 mm

Width

36 mm

Height

34 mm

Content

1 pc(s)

Dim

(L x W x H) 48.1 x 36 x 34 mm

Weight

21.5 g

Type

S3PFU-P3W

Documents & Downloads

Datasheet

Datasheet 2585995 TRU COMPONENTS TC-10343980 S3PFU-P3W Pushbutton Button White (transparent) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2585995 TRU COMPONENTS TC-10343980 S3PFU-P3W Pushbutton Button White (transparent) 1 pc(s)

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)