
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Tru Components Push button S3PR-P1G
Technical specifications
- Mechanical life cycle: 1 million operations (20 operations/min)
- Product type
Pushbutton
- Operation type
Button
- Factory colour
Green
- Case colour
Green
- Connection
External contact
- Front panel cut-out
30.5 mm
- Functions
momentary
- Recess diameter
30 mm
- Min. temperature
-15 °C
- Max. temperature
55 °C
- Length
48.1 mm
- Width
40 mm
- Height
34 mm
- Content
1 pc(s)
- Dim
(L x W x H) 48.1 x 40 x 34 mm
- Weight
21.5 g
- Type
S3PR-P1G
Documents & Downloads
Datasheet
Datasheet 2585997 TRU COMPONENTS TC-10343988 S3PR-P1G Pushbutton Button Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2585997 TRU COMPONENTS TC-10343988 S3PR-P1G Pushbutton Button Green 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.28*
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































